Filter Your Search
1 - 2 of 2 results
|
|
7301SPCWCRE22
Littelfuse Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | ANTI-ROTATION | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | CHROME | BRASS | 0.249 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 9 | EPOXY TERMINAL SEALED | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.42 inch | 12.7 mm | 10.54 mm | 16.51 mm | 0.294 inch | 0.189 inch | EAR99 | 8536.50.90.65 | |||||
|
|
7301SPCWCRE22
C&K Switches
|
Check for Price | Yes | Yes | Transferred | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 0.249 inch | 1/4-40 | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 0.42 inch | 12.7 mm | 10.54 mm | 16.51 mm | 0.294 inch | EAR99 | 8536.50.90.65 | ROHS COMPLAINT |