Part Details for 73090-2 by Pomona Electronics
Overview of 73090-2 by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73090-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2354
|
Newark | 4Mm Banana Plug, 20A, Push Lock, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:20A, Voltage Rating:70Vdc, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Steel Rohs Compliant: Yes |Pomona 73090-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$10.9900 | Buy Now |
DISTI #
501-1900-ND
|
DigiKey | CONN BANANA PLUG SOLDERLESS RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
43 In Stock |
|
$9.3376 / $9.3900 | Buy Now |
DISTI #
565-73090-2
|
Mouser Electronics | Test Plugs & Test Jacks QUICK CONNECT 4mm STRAIGHT LINE-RED RoHS: Compliant | 19 |
|
$9.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3400 / $10.9900 | Buy Now |
DISTI #
35644.1
|
TestEquity LLC | Pomona 73090-2 Banana Plug, Quick Wire Attachment, 20 A, Nickle Plated, Red, 73090 Series | 0 |
|
$10.9900 | Buy Now |
Part Details for 73090-2
73090-2 CAD Models
73090-2 Part Data Attributes:
|
73090-2
Pomona Electronics
Buy Now
|
Compare Parts:
73090-2
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |