Part Details for 732-8255-16 by TE Connectivity
Overview of 732-8255-16 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 732-8255-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3238
|
Newark | Rectangular Contact Insert, Plug, 8Pos, Product Range:Dmc-M Series, No. Of Contacts:8Contacts, No. Of Rows:3 Row, Gender:Plug, Rectangular Shell Size:-, Contact Gender:Pin, Contact Termination Type:Through Hole Rohs Compliant: Yes |Te Connectivity 732-8255-16 Min Qty: 59 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4200 / $46.0500 | Buy Now |
DISTI #
732-8255-16-ND
|
DigiKey | 732-8255-16 Min Qty: 59 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7151 | Buy Now |
DISTI #
571-732-8255-16
|
Mouser Electronics | Rectangular MIL Spec Connectors 732-8255-16 RoHS: Compliant | 0 |
|
$50.1800 / $56.8700 | Order Now |
DISTI #
DCH732-8255-16
|
Heilind Electronics | Pcb Module With Pin Contacts Straight | Americas - 0 in Stock |
|
$47.4616 / $55.0468 | Buy Now |
|
Onlinecomponents.com | 732-8255-16 RoHS: Compliant |
11 On Order |
|
$40.4400 / $88.6300 | Buy Now |
DISTI #
732-8255-16
|
TTI | Rectangular MIL Spec Connectors 732-8255-16 Min Qty: 59 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.7100 / $45.2100 | Buy Now |
DISTI #
DCH732-8255-16
|
Interstate Connecting Components | Pcb Module With Pin Contacts Straight | 0 |
|
$47.4616 / $55.0468 | Buy Now |
|
Master Electronics | 732-8255-16 RoHS: Compliant |
11 On Order |
|
$40.4400 / $88.6300 | Buy Now |
Part Details for 732-8255-16
732-8255-16 CAD Models
732-8255-16 Part Data Attributes
|
732-8255-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
732-8255-16
TE Connectivity
Multiway Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.56 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.59 inch | |
Connector Type | MULTIWAY RACK AND PANEL CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Reference Standard | EN | |
Shell Material | COMPOSITE | |
Terminal Pitch | 4.62 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |