Part Details for 733DM by AMD
Overview of 733DM by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 733DM
733DM CAD Models
733DM Part Data Attributes
|
733DM
AMD
Buy Now
Datasheet
|
Compare Parts:
733DM
AMD
Video Amplifier, 1 Channel(s), Bipolar, CDIP14, HERMETIC SEALED, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 120000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 52.04 dB | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Number of Channels | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 733DM
This table gives cross-reference parts and alternative options found for 733DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 733DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8418501CA | Video Amplifier, 1 Channel(s), 1 Func, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 733DM vs 8418501CA |
UA733N | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | NXP Semiconductors | 733DM vs UA733N |
UA733CN1 | Video Amplifier, | Rochester Electronics LLC | 733DM vs UA733CN1 |
UA733CJ4 | Video Amplifier, | Rochester Electronics LLC | 733DM vs UA733CJ4 |
LM733CN | 1 CHANNEL, VIDEO AMPLIFIER, PDIP14, DIP-14 | Texas Instruments | 733DM vs LM733CN |
UA733CN | Video Amplifier, Bipolar, PDIP14, | Signetics | 733DM vs UA733CN |
UA733N | Video Amplifier, Bipolar, PDIP14 | Signetics | 733DM vs UA733N |
UA733F | Video Amplifier, Bipolar, CDIP14 | Signetics | 733DM vs UA733F |
UA733CNP3 | Video Amplifier, | Rochester Electronics LLC | 733DM vs UA733CNP3 |