-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-0952
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-0952
Molex
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.138 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.138 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 | |
Withdrawl Force-Min | 5.96032 N |
This table gives cross-reference parts and alternative options found for 73415-0952. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73415-0952, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
470-900-0630H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 73415-0952 vs 470-900-0630H |
135-3402-101 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | 73415-0952 vs 135-3402-101 |
6-1634001-0 | MMCX Str. Plg Crimp Gold, RG178 | TE Connectivity | 73415-0952 vs 6-1634001-0 |
135-9402-111 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | 73415-0952 vs 135-9402-111 |
73415-0970 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, | Molex | 73415-0952 vs 73415-0970 |
470-900-0631N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 73415-0952 vs 470-900-0631N |
6-1634003-0 | MMCX Elb Plg Crimp Gold, RG178 | TE Connectivity | 73415-0952 vs 6-1634003-0 |
470-900-0631H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 73415-0952 vs 470-900-0631H |
470-900-0630N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 73415-0952 vs 470-900-0630N |
135-3403-101 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | 73415-0952 vs 135-3403-101 |