-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R6575
|
Newark | Mmcx Str Plug Rg178 |Molex 73415-0970 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
538-73415-0970
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX Str. plug conn. MMCX Str. plug conn. RoHS: Compliant | 0 |
|
$2.5900 | Order Now |
|
Onlinecomponents.com | MMCX 50 Ohm, Plug, Crimp, RG-178 & RF-196 Cable RoHS: Compliant | 0 |
|
$2.6300 / $2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-0970
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-0970
Molex
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 | |
Withdrawl Force-Min | 5.96032 N |
This table gives cross-reference parts and alternative options found for 73415-0970. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73415-0970, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
470-900-0630N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 73415-0970 vs 470-900-0630N |
135-9402-111 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | 73415-0970 vs 135-9402-111 |
470-900-0631H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 73415-0970 vs 470-900-0631H |
470-900-0630H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 73415-0970 vs 470-900-0630H |
1-1634003-0 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug | TE Connectivity | 73415-0970 vs 1-1634003-0 |
135-3404-101 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | 73415-0970 vs 135-3404-101 |
135-3403-101 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | 73415-0970 vs 135-3403-101 |
73415-0971 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, | Molex | 73415-0970 vs 73415-0971 |
MMCX-6605 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Harwin | 73415-0970 vs MMCX-6605 |