Part Details for 7343-B-440-A-7 by RAF Electronic Hardware
Overview of 7343-B-440-A-7 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7343BSTZ | Analog Devices | 6 DAC 12-bit 4xOS HDTV Video E | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
ADR440ARZ-REEL7 | Analog Devices | Precision Low Dropout Ultra-lo |
Price & Stock for 7343-B-440-A-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF7343-B-440-A-7
|
DB Roberts | RD PART KNURLED SWAGE STNDOFF CLR IRIDITE 1/4RDx7/8LNGTH | 0 |
|
RFQ |