Datasheets
7344-15SUGC/S400-X6 by: Everlight Electronics Co Ltd

Single Color LED, Super Green, Water Clear, T-1 3/4, 4.6mm, ROHS COMPLIANT PACKAGE-2

Part Details for 7344-15SUGC/S400-X6 by Everlight Electronics Co Ltd

Overview of 7344-15SUGC/S400-X6 by Everlight Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for 7344-15SUGC/S400-X6

Part # Distributor Description Stock Price Buy
DISTI # 7344-15SUGC/S400-X6-ND
DigiKey LED GREEN CLEAR 5MM ROUND T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 1,500 $0.3033
$0.3033 Buy Now
DISTI # 33734F0603
EBV Elektronik LED Single Uni-Color Green 525nm 25mA 2-Pin T-1 3/4 Bag (Alt: 33734F0603) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

Part Details for 7344-15SUGC/S400-X6

7344-15SUGC/S400-X6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7344-15SUGC/S400-X6 Part Data Attributes

7344-15SUGC/S400-X6 Everlight Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
7344-15SUGC/S400-X6 Everlight Electronics Co Ltd Single Color LED, Super Green, Water Clear, T-1 3/4, 4.6mm, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.20.00
Color SUPER GREEN
Configuration SINGLE
Forward Current-Max 0.025 A
JESD-609 Code e4
Lens Type WATER CLEAR
Luminous Intensity-Nom 5650.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.65 mm
Packing Method TR
Peak Wavelength 518 nm
Shape ROUND
Size 4.6 mm
Surface Mount NO
T-code T-1 3/4
Terminal Finish SILVER
Terminal Pitch 2.54 mm
Viewing Angle 30 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7344-15SUGC/S400-X6 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7344-15SUGC/S400-X6 by Everlight Electronics Co Ltd

  • Please alert me when 7344-15SUGC/S400-X6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7344-15SUGC/S400-X6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7344-15SUGC/S400-X6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7344-15SUGC/S400-X6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7344-15SUGC/S400-X6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7344-15SUGC/S400-X6 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: