Part Details for 735D686X9100C0E3 by Vishay Intertechnologies
Overview of 735D686X9100C0E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 735D686X9100C0E3
735D686X9100C0E3 CAD Models
735D686X9100C0E3 Part Data Attributes:
|
735D686X9100C0E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
735D686X9100C0E3
Vishay Intertechnologies
HERMETIC SEAL WET TANTALUM CAPACITOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC30202-001 | |
Ripple Current | 1335 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 735D686X9100C0E3
This table gives cross-reference parts and alternative options found for 735D686X9100C0E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 735D686X9100C0E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D686X9100T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 735D686X9100C0E3 vs 136D686X9100T0E3 |
14214983 | https://4donline.ihs.com/images/VipMasterIC/IC/KEME/KEMED00325/KEMED00325-1.pdf | Obsolete | 735D686X9100C0E3 vs 14214983 |
T191A | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | 735D686X9100C0E3 vs | |
9.79 | 2103 | https://4donline.ihs.com/images/VipMasterIC/IC/KEME/KEMED00325/KEMED00325-1.pdf | 735D686X9100C0E3 vs 9.79 |
KEMET Corporation | M39006/21-0166 | M39006/21 | 735D686X9100C0E3 vs KEMET Corporation |
Active | 155064411 | 1781 | 735D686X9100C0E3 vs Active |
CAPACITOR, TANTALUM, NON SOLID | 136D686X9100T3E3 | 735D686X9100C0E3 vs CAPACITOR, TANTALUM, NON SOLID | |
https://4donline.ihs.com/images/VipMasterIC/IC/VISH/VISH-S-A0019274839/VISH-S-A0019274865-1.pdf | 7.50 | 155068876 | 735D686X9100C0E3 vs https://4donline.ihs.com/images/VipMasterIC/IC/VISH/VISH-S-A0019274839/VISH-S-A0019274865-1.pdf |
TWC | Kyocera AVX Components | 735D686X9100C0E3 vs TWC | |
2516 | Active | 7.49 | 735D686X9100C0E3 vs 2516 |