There are no models available for this part yet.
Overview of 735D825X9075A2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 735D825X9075A2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
735D825X9075A2
|
Avnet Americas | 735D825X9075A2 - Bulk (Alt: 735D825X9075A2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8000 / $41.5104 | Buy Now | |
DISTI #
735D825X9075A2
|
Avnet Abacus | Tantalum Capacitor, 8.2 uF, 75 V, � 10%, -55 �C, 85 �C, Axial Leaded (Alt: 735D825X9075A2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 735D825X9075A2 by Vishay Intertechnologies
Part Data Attributes for 735D825X9075A2 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 40KHZ
|
Capacitance
|
8.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.958 mm
|
Dielectric Material
|
TANTALUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0015 mA
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
CECC30202-001
|
Ripple Current
|
610 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 735D825X9075A2
This table gives cross-reference parts and alternative options found for 735D825X9075A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 735D825X9075A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
735D825X9075A3E3 | HERMETIC SEAL WET TANTALUM CAPACITOR | Vishay Intertechnologies | 735D825X9075A2 vs 735D825X9075A3E3 |