Part Details for 735D866X0100D2 by Vishay Intertechnologies
Overview of 735D866X0100D2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 735D866X0100D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
735D866X0100D2
|
Avnet Americas | 735D866X0100D2 - Bulk (Alt: 735D866X0100D2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$78.0125 / $87.9981 | Buy Now |
|
Future Electronics | wet tant cap 735D 86 uF 20% RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$84.6200 / $88.8500 | Buy Now |
DISTI #
735D866X0100D2
|
Avnet Abacus | Tantalum Capacitor, 86 uF, 100 V, � 20%, -55 �C, 85 �C, Axial Leaded (Alt: 735D866X0100D2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 735D866X0100D2
735D866X0100D2 CAD Models
735D866X0100D2 Part Data Attributes
|
735D866X0100D2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
735D866X0100D2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 86uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 86 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.708 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC30202-001 | |
Ripple Current | 1859 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |