Part Details for 73697-738H by Amphenol FCi
Overview of 73697-738H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 73697-738H
73697-738H CAD Models
73697-738H Part Data Attributes
|
73697-738H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
73697-738H
Amphenol FCi
Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73697-738H
This table gives cross-reference parts and alternative options found for 73697-738H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73697-738H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71285-138H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 73697-738H vs 71285-138H |
HC1920G-KU9 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 73697-738H vs HC1920G-KU9 |
419-10-219-00-002000 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 73697-738H vs 419-10-219-00-002000 |
10002463-319H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 73697-738H vs 10002463-319H |
892-80-038-10-003101 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 73697-738H vs 892-80-038-10-003101 |
91508-138HLF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 73697-738H vs 91508-138HLF |
87920-638 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 73697-738H vs 87920-638 |
86826-038 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 73697-738H vs 86826-038 |
71741-938HLF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 73697-738H vs 71741-938HLF |
MK20238G | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 73697-738H vs MK20238G |