Part Details for 892-80-038-10-003101 by PRECI-DIP SSA
Overview of 892-80-038-10-003101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892-80-038-10-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
892-80-038-10-003101-ND
|
DigiKey | CONN HEADER VERT 38POS 2.54MM Min Qty: 370 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8909 | Buy Now |
DISTI #
437-8928003810003101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.4000 / $2.6900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9670 / $2.1070 | Buy Now |
Part Details for 892-80-038-10-003101
892-80-038-10-003101 CAD Models
892-80-038-10-003101 Part Data Attributes:
|
892-80-038-10-003101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
892-80-038-10-003101
PRECI-DIP SSA
Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 892-80-038-10-003101
This table gives cross-reference parts and alternative options found for 892-80-038-10-003101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 892-80-038-10-003101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73697-338H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 892-80-038-10-003101 vs 73697-338H |
8614-00-38-2-Y0-5-315-LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 892-80-038-10-003101 vs 8614-00-38-2-Y0-5-315-LF |
95045-138 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 892-80-038-10-003101 vs 95045-138 |
89160-538 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 892-80-038-10-003101 vs 89160-538 |
69157-638 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 892-80-038-10-003101 vs 69157-638 |
91862-938HLF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 892-80-038-10-003101 vs 91862-938HLF |
68459-838HLF | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 892-80-038-10-003101 vs 68459-838HLF |
87920-8388 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 892-80-038-10-003101 vs 87920-8388 |
71797-438H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 892-80-038-10-003101 vs 71797-438H |
73697-738H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 892-80-038-10-003101 vs 73697-738H |