Part Details for 73725-1110BLF by Amphenol FCi
Overview of 73725-1110BLF by Amphenol FCi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 73725-1110BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00899373
|
Arrow Electronics | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2341 | Europe - 5957 |
|
$0.5627 / $0.8637 | Buy Now |
DISTI #
P40:2555_08503253
|
Arrow Electronics | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2206 | Europe - 2259 |
|
$0.5614 / $0.8608 | Buy Now |
DISTI #
V36:1790_06389405
|
Arrow Electronics | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 | Americas - 2126 |
|
$0.5575 | Buy Now |
DISTI #
V99:2348_06389405
|
Arrow Electronics | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 | Americas - 900 |
|
$0.3892 / $0.5158 | Buy Now |
DISTI #
V79:2366_21592550
|
Arrow Electronics | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1646 | Americas - 49 |
|
$0.3593 | Buy Now |
DISTI #
BRG73725-1110BLF
|
Heilind Electronics | USB SIDE MODUL 4 PIN LF | Americas - 0 in Stock |
|
$0.6919 / $0.7033 | Buy Now |
DISTI #
76466717
|
Verical | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2341 | Americas - 5951 |
|
$0.5609 / $0.7314 | Buy Now |
DISTI #
74091837
|
Verical | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions RoHS: Compliant Min Qty: 60 Package Multiple: 30 Date Code: 1632 | Americas - 2400 |
|
$0.8543 / $1.1736 | Buy Now |
DISTI #
61868870
|
Verical | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2218 | Americas - 2126 |
|
$0.5575 | Buy Now |
DISTI #
61274489
|
Verical | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2207 | Americas - 900 |
|
$0.3892 | Buy Now |
Part Details for 73725-1110BLF
73725-1110BLF CAD Models
73725-1110BLF Part Data Attributes:
|
73725-1110BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
73725-1110BLF
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TUBE PACKAGING, ROHS COMPLIANT | |
Body Breadth | 0.584 inch | |
Body Depth | 0.776 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |