Filter Your Search
1 - 2 of 2 results
|
73725-1110BLF
Amphenol Communications Solutions
|
$0.6140 | Yes | Active | 4 | 2.0066 mm | 2 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | TUBE PACKAGING, ROHS COMPLIANT | NO | 8.896 N | 1 | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | NO | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SURFACE MOUNT | 0.584 inch | 0.776 inch | AMPHENOL ICC | LEAD FREE | 4 | compliant | EAR99 | 8536.69.40.30 | ||||
|
73725-1110BLF
Amphenol FCi
|
$0.6573 | Yes | Yes | Active | 4 | 2.0066 mm | 2 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | TUBE PACKAGING, ROHS COMPLIANT | NO | 8.896 N | 1 | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | NO | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SURFACE MOUNT | 0.584 inch | 0.776 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol |