Part Details for 7373995 (ALTERNATE: 7373995) by RS Pro
Overview of 7373995 (ALTERNATE: 7373995) by RS Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7373995 (ALTERNATE: 7373995)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72339640
|
RS | Fan Finger Guard Steel (Wire) 4.72in (120mm) Black Anodized Nickel Chrome | RS PRO 7373995 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Package | 3 |
|
$18.0000 | Buy Now |
DISTI #
71815513
|
RS | METAL FAN FINGER GUARD, BLACK 120MM | RS PRO 7373995 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7600 / $18.1300 | RFQ |