Part Details for 738D826X0100D2 by Vishay Intertechnologies
Overview of 738D826X0100D2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 738D826X0100D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738D826X0100D2
|
Avnet Abacus | Tantalum Capacitor, 82 uF, 100 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: 738D826X0100D2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |