Part Details for 73L2R30J by CTS Corporation
Overview of 73L2R30J by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 73L2R30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73L2R30J-ND
|
DigiKey | RES 0.3 OHM 5% 1/10W 0603 Min Qty: 10000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0108 | Buy Now |
DISTI #
73L2R30J
|
Avnet Americas | Current Sensing Resistor 0.3 Ohm Resistance ±5% Tolerance Thick Film 0.1 Watt Power ±300ppm/°C Temperature Coefficient 0603 Case Surface Mount T/R - Tape and Reel (Alt: 73L2R30J) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0106 | Buy Now |
DISTI #
774-73L2R30J
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.100 Watt, Temperature Coefficient +/-300ppm/ C, 0.300 Ohms, +/-5% Tolerance, 1.60mm x 0.80mm, -55 C to +125C RoHS: Compliant | 0 |
|
$0.0130 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0087 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0096 / $0.0144 | Buy Now |
DISTI #
73L2R30J
|
Avnet Americas | Current Sensing Resistor 0.3 Ohm Resistance ±5% Tolerance Thick Film 0.1 Watt Power ±300ppm/°C Temperature Coefficient 0603 Case Surface Mount T/R - Tape and Reel (Alt: 73L2R30J) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0106 | Buy Now |
Part Details for 73L2R30J
73L2R30J CAD Models
73L2R30J Part Data Attributes:
|
73L2R30J
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
73L2R30J
CTS Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.3ohm, 0.1732V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1732 V |