Filter Your Search
1 - 1 of 1 results
|
73L2R30J
CTS Corporation
|
Check for Price | Yes | Active | 300 mΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 173.2 mV | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | CTS CORP | CHIP | compliant |