Part Details for 73M5R002F by CTS Corporation
Overview of 73M5R002F by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 73M5R002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M5R002F-ND
|
DigiKey | RES 0.002 OHM 1% 5W 4527 Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1400 | Buy Now |
DISTI #
73M5R002F
|
Avnet Americas | SMD Current Sense Resistor, 2 Milliohm, ? 1%, 5 W, 4527 [11470 Metric], Metal Plate - Tape and Reel (Alt: 73M5R002F) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$3.8558 / $5.0011 | Buy Now |
DISTI #
774-73M5R002F
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 5 Watts, Temperature Coefficient +/-100ppm/ C, .002 Ohms, +/-1% Tolerance, 11.4mm x 6.9mm, -55 C/+155C RoHS: Compliant | 0 |
|
$5.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $11.2600 | Buy Now |
DISTI #
73M5R002F
|
Avnet Abacus | SMD Current Sense Resistor, 2 Milliohm, � 1%, 5 W, 4527 [11470 Metric], Metal Plate - Tape and Reel (Alt: 73M5R002F) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 73M5R002F
73M5R002F CAD Models
73M5R002F Part Data Attributes
|
73M5R002F
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
73M5R002F
CTS Corporation
Fixed Resistor, Metal Strip, 5W, 0.002ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 11.4 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |