-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 225 Contact(s), 10 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M5082
|
Newark | Vhdm Bp 8 Row Open Assy 25 Col/Molex |Molex 74060-2501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3900 | Buy Now |
DISTI #
538-74060-2501
|
Mouser Electronics | High Speed / Modular Connectors VHDM BKPLANE HDR 200 RoHS: Compliant | 0 |
|
$29.2200 / $30.9300 | Order Now |
|
Onlinecomponents.com | Conn VHDM HDR 200 POS 2mm Press Fit ST Thru-Hole VHDM® Tube RoHS: Compliant |
31 Partner Stock |
|
$26.5800 / $38.6300 | Buy Now |
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Quest Components | 225 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 322 |
|
$24.4365 / $28.8795 | Buy Now |
|
Quest Components | 225 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 38 |
|
$25.0750 / $29.5000 | Buy Now |
|
Quest Components | 225 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 96 |
|
$35.5440 / $44.4300 | Buy Now |
|
Quest Components | 225 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 3 |
|
$28.8795 | Buy Now |
DISTI #
Molex 74060-2501
|
PEI Genesis | Board Connector, Contact | 31 |
|
Buy Now | |
DISTI #
4250171
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$71.0567 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74060-2501
Molex
Buy Now
Datasheet
|
Compare Parts:
74060-2501
Molex
Board Connector, 225 Contact(s), 10 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE, SHIELDED | |
Body Breadth | 0.85 inch | |
Body Depth | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3892 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.089 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 225 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 74060-2501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74060-2501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74060-8501 | Board Connector, 225 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Molex | 74060-2501 vs 74060-8501 |