| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54160FMQC | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | 74160FC vs 54160FMQC |
| SNJ54160W | Texas Instruments | Check for Price | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | 74160FC vs SNJ54160W |
| 74160FC | National Semiconductor Corporation | Check for Price | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | 74160FC vs 74160FC |
| M38510/01303BFX | Texas Instruments | Check for Price | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | 74160FC vs M38510/01303BFX |
| 54160FMQB | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | 74160FC vs 54160FMQB |
| JM38510/01303BFC | Philips Semiconductors | Check for Price | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | 74160FC vs JM38510/01303BFC |
| SNJ54160W-10 | Texas Instruments | Check for Price | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | 74160FC vs SNJ54160W-10 |
| SNC54160W | Texas Instruments | Check for Price | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | 74160FC vs SNC54160W |
| M38510/01303BFX | SRI International Sarnoff | Check for Price | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | 74160FC vs M38510/01303BFX |
| JM38510/01303BFB | NXP Semiconductors | Check for Price | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | 74160FC vs JM38510/01303BFB |
Part Details for 74160FC by Texas Instruments
Results Overview of 74160FC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74160FC Information
74160FC by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74160FC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74160FC Part Data Attributes
|
|
74160FC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74160FC
Texas Instruments
Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp, Fl16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XDFP-F16 | |
| JESD-609 Code | e0 | |
| Length | 11.81 Mm | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 27 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.16 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.73 Mm |
Alternate Parts for 74160FC
This table gives cross-reference parts and alternative options found for 74160FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74160FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.