Part Details for 741C083150JP by CTS Corporation
Results Overview of 741C083150JP by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
741C083150JP Information
741C083150JP by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 741C083150JP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60-741C083150JPCT-ND
|
DigiKey | RES ARRAY 4 RES 15 OHM 0804 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4850 In Stock |
|
$0.0215 / $0.1100 | Buy Now |
|
DISTI #
741C083150JP
|
Avnet Americas | - Tape and Reel (Alt: 741C083150JP) COO: Japan RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0243 / $0.0248 | Buy Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$0.0217 / $0.0246 | Buy Now |
|
|
Bristol Electronics | 260015 |
|
RFQ | ||
|
DISTI #
741C083150JP
|
Avnet Abacus | - Tape and Reel (Alt: 741C083150JP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 741C083150JP by CTS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 741C083150JP
741C083150JP Part Data Attributes
|
|
741C083150JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741C083150JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 15ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Factory Lead Time | 20 Weeks | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.063 W | |
| First Element Resistance | 15 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.375 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.252 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 15 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 15 Ω | |
| Size Code | 0408 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 25 V |
741C083150JP Frequently Asked Questions (FAQ)
-
CTS recommends a symmetrical layout with the oscillator at the center, and keeping the output traces as short as possible to minimize signal degradation. A ground plane underneath the oscillator is also recommended to reduce noise.
-
CTS recommends applying power to the oscillator slowly (dv/dt < 10V/us) to ensure proper startup. Additionally, a 10nF to 100nF capacitor can be added between VCC and GND to filter out noise and ensure stable operation.
-
The 741C083150JP is rated for operation from -40°C to +85°C. However, it's recommended to derate the frequency tolerance by 0.05% per °C above 70°C to ensure reliable operation.
-
Yes, the 741C083150JP is designed to withstand vibrations up to 10G peak acceleration. However, it's recommended to follow proper mounting and soldering procedures to ensure the oscillator is securely attached to the PCB.
-
CTS recommends checking the power supply voltage, ensuring proper PCB layout, and verifying that the load capacitance is within the recommended range. If issues persist, contact CTS support for further assistance.