-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741X163270JP-ND
|
DigiKey | RES ARRAY 8 RES 27 OHM 1506 Min Qty: 5000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0654 | Buy Now |
DISTI #
741X163270JP
|
Avnet Americas | Res Thick Film Array 27 Ohm 5% 1/2W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Paper T/R - Tape and Reel (Alt: 741X163270JP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0542 / $0.0725 | Buy Now |
DISTI #
774-741X163270JP
|
Mouser Electronics | Resistor Networks & Arrays 27ohms 5% Isolated RoHS: Compliant | 1548 |
|
$0.0750 / $0.6400 | Buy Now |
|
Future Electronics | Res Thick Film Array 27 Ohm 5% 1/2W 200ppm/C ISOL Molded 16-Pin 1506 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0641 / $0.0698 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0584 / $0.0763 | Buy Now |
DISTI #
741X163270JP
|
Avnet Americas | Res Thick Film Array 27 Ohm 5% 1/2W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Paper T/R - Tape and Reel (Alt: 741X163270JP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0542 / $0.0725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
741X163270JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X163270JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 27 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.95 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 27 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for 741X163270JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X163270JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8NKTTD270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163270JP vs CN1F8NKTTD270J |
CN1F8KTTP270J | Array/Network Resistor, Isolated, 0.25W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X163270JP vs CN1F8KTTP270J |
CN1FN8KTBK270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163270JP vs CN1FN8KTBK270J |
741X163270JPC8 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT | CTS Corporation | 741X163270JP vs 741X163270JPC8 |
CN1F8NKTTP270J | Array/Network Resistor, Isolated, 0.25W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X163270JP vs CN1F8NKTTP270J |
CN1F8KLTP270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163270JP vs CN1F8KLTP270J |
CN1FN8KLTD270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163270JP vs CN1FN8KLTD270J |
CN1F8KTBK270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163270JP vs CN1F8KTBK270J |
TSN3ATJ270 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | 741X163270JP vs TSN3ATJ270 |
741X163270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | CTS Corporation | 741X163270JP vs 741X163270J |