Part Details for 74221-101LF by Amphenol FCi
Overview of 74221-101LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 74221-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG74221-101LF
|
Heilind Electronics | MEG-ARRAY LEAD FREE-400 POS RECEP 4MM W/CAP | Americas - 187 in Stock |
|
$27.3712 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | 400 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 59 |
|
$23.7278 / $27.9150 | Buy Now |
DISTI #
BRG74221-101LF
|
Interstate Connecting Components | MEG-ARRAY LEAD FREE-400 POS RECEP 4MM W/CAP | 62 |
|
$27.3712 | Buy Now |
Part Details for 74221-101LF
74221-101LF CAD Models
74221-101LF Part Data Attributes
|
74221-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
74221-101LF
Amphenol FCi
Board Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.647 inch | |
Body Depth | 0.128 inch | |
Body Length | 2.165 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN SILVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e1 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |