Filter Your Search
1 - 3 of 3 results
|
74221-101LF
Amphenol FCi
|
$27.3712 | Yes | Yes | Active | 400 | 10 | 1.27 mm | 10 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e1 | NO | UL | RECEPTACLE | TIN SILVER COPPER | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.647 inch | 0.128 inch | 2.165 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||
|
74221-101LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 400 | 10 | 1.27 mm | 10 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e1 | NO | UL | RECEPTACLE | TIN SILVER COPPER | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.647 inch | 0.128 inch | 2.165 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 400 | ||||
|
G8274221101LF
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |