7427501
Wurth Elektronik
Description: Ferrite Bead, 1 Function(s), 3A,

Overview of 7427501 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for 7427501 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH4078
Newark Ferrite Bead, 800 Ohm, Axial Leaded Rohs Compliant: Yes |Wurth Elektronik 7427501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 167
  • 1 $0.5670
  • 10 $0.5190
  • 25 $0.4980
  • 50 $0.4760
  • 100 $0.4180
  • 500 $0.3690
$0.3690 / $0.5670 Buy Now
DISTI # 732-13786-ND
DigiKey FERRITE BEAD 800 OHM AXIAL 1LN Min Qty: 1 Lead time: 24 Weeks Container: Bulk 354
In Stock
  • 1 $0.4900
  • 10 $0.4540
  • 50 $0.4130
  • 100 $0.3750
  • 200 $0.3410
  • 400 $0.3100
$0.3100 / $0.4900 Buy Now
DISTI # 710-7427501
Mouser Electronics Ferrite Beads WE-UKW L=40mm 100MHz @ 800Ohms 3A RoHS: Compliant 11928
  • 1 $0.4900
  • 10 $0.4540
  • 50 $0.4130
  • 100 $0.3570
  • 200 $0.3100
  • 600 $0.3080
  • 1,000 $0.3070
$0.3070 / $0.4900 Buy Now
DISTI # 71069900
RS Ferrite Bead, 6x10mm (Axial), 598O Imp. at 25 MHz, 800O Imp. at 100 MHz | Wurth Elektronik 7427501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1 $0.2750
$0.2750 RFQ
Quest Components   560
  • 1 $1.2280
  • 82 $0.6140
  • 327 $0.4912
$0.4912 / $1.2280 Buy Now

CAD Models for 7427501 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7427501 by Wurth Elektronik

7427501
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Approvals
IEC
DC Resistance-Max
0.02 Ω
Diameter
6 mm
Filter Type
FERRITE BEAD
Height
10 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Output Impedance
800 OHM Ω
Packing Method
BULK
Rated Current
3 A
Want to compare parts?
  1. 7427501
    Wurth Elektronik
    Ferrite Bead, 1 Function(s), 3A,
    VS

Alternate Parts for 7427501

This table gives cross-reference parts and alternative options found for 7427501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7427501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74275010 Ferrite Bead, 1 Function(s), 3A, Wurth Elektronik 7427501 vs 74275010
74275223 WE-UKW EMI Suppression 6-Hole Ferrite Bead Wurth Elektronik 7427501 vs 74275223
74275046 Ferrite Bead, 1 Function(s), 3A, Wurth Elektronik 7427501 vs 74275046
74275011 Ferrite Bead, 1 Function(s), 3A, Wurth Elektronik 7427501 vs 74275011
Part Number Description Manufacturer Compare
BMB1806-P1A-600ET 1 FUNCTIONS, 3A, FERRITE CHIP TT electronics / BI Technologies 7427501 vs BMB1806-P1A-600ET
BMB1806-P1A-600LF Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806 TT Electronics Resistors 7427501 vs BMB1806-P1A-600LF
BMB1806-P1A-600LF 1 FUNCTIONS, 3A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806 TT electronics / BI Technologies 7427501 vs BMB1806-P1A-600LF
BMB1806-P1A-600 Ferrite Chip, 1 Function(s), 3A TT Electronics Resistors 7427501 vs BMB1806-P1A-600
BMB1806-P1A-600ETLF Ferrite Chip, 1 Function(s), 3A TT Electronics Resistors 7427501 vs BMB1806-P1A-600ETLF

Related Parts for 7427501

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7427501 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7427501 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 7427501 would you like to use for your alert(s)?
  • Please alert me when 7427501 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7427501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7427501 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7427501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7427501.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7427501 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: