Part Details for 74275223 by Wurth Elektronik
Overview of 74275223 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 74275223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9646
|
Newark | Ferrite Bead, 1.24Kohm, 3A, Radial Rohs Compliant: Yes |Wurth Elektronik 74275223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$1.1300 / $1.7300 | Buy Now |
DISTI #
732-7136-ND
|
DigiKey | FERRITE BEAD 1.24K OHM RAD 1LN Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
262 In Stock |
|
$0.9730 / $1.5400 | Buy Now |
DISTI #
710-74275223
|
Mouser Electronics | Ferrite Beads WE-UKW L=3.5mm 100MHz @ 1240Ohms 3A RoHS: Compliant | 1800 |
|
$0.9720 / $0.9730 | Buy Now |
DISTI #
71071330
|
RS | Ferrite Bead, 6x15mm (Axial), 720O Imp. at 25 MHz, 1240O Imp. at 100 MHz | Wurth Elektronik 74275223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7310 | RFQ |
Part Details for 74275223
74275223 CAD Models
74275223 Part Data Attributes
|
74275223
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74275223
Wurth Elektronik
WE-UKW EMI Suppression 6-Hole Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.02 Ω | |
Diameter | 6 mm | |
Filter Type | FERRITE BEAD | |
Height | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1240 OHM Ω | |
Packing Method | BULK | |
Rated Current | 3 A |
Alternate Parts for 74275223
This table gives cross-reference parts and alternative options found for 74275223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74275223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74275010 | Ferrite Bead, 1 Function(s), 3A, | Wurth Elektronik | 74275223 vs 74275010 |
7427501 | Ferrite Bead, 1 Function(s), 3A, | Wurth Elektronik | 74275223 vs 7427501 |
74275011 | Ferrite Bead, 1 Function(s), 3A, | Wurth Elektronik | 74275223 vs 74275011 |