-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.4A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5566
|
Newark | Ferrite Bead, 40 Ohm, 0.4A, 0603 Rohs Compliant: Yes |Wurth Elektronik 74279260 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1440 / $0.1560 | Buy Now |
DISTI #
732-1576-1-ND
|
DigiKey | FERRITE BEAD 40 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3853 In Stock |
|
$0.1010 / $0.1500 | Buy Now |
DISTI #
710-74279260
|
Mouser Electronics | Ferrite Beads WE-CBF 0603 100MHz 40Ohm 400mA AEC-Q200 RoHS: Compliant | 7916 |
|
$0.1010 / $0.1500 | Buy Now |
DISTI #
85D1068
|
Bürklin Elektronik | Ferrite Bead, SMD 0603, 400 mA, 150 mΩ, 100 MHz, 40 Ω, ±25 %, 74279260 Min Qty: 1 | 200 |
|
$0.1257 / $0.1483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74279260
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279260
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.4A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0603 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 40 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2.2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 74279260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74279260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYH471 | Ferrite Bead | Viking Tech Corp | 74279260 vs CB03YTYH471 |