Part Details for CBW201209U201B by Fenghua (HK) Electronics Ltd
Overview of CBW201209U201B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBW201209U201B
CBW201209U201B CAD Models
CBW201209U201B Part Data Attributes
|
CBW201209U201B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBW201209U201B
Fenghua (HK) Electronics Ltd
Ferrite Bead, 1 Function(s), 2A, EIA STD PACKAGE SIZE 2012, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | EIA STD PACKAGE SIZE 2012, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | BULK | |
Rated Current | 2 A | |
Width | 1.2 mm |
Alternate Parts for CBW201209U201B
This table gives cross-reference parts and alternative options found for CBW201209U201B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBW201209U201B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBW201209U201T | Ferrite Bead, 1 Function(s), 2A, EIA STD PACKAGE SIZE 2012, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | CBW201209U201B vs CBW201209U201T |
CZP2AFTTD301P | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CBW201209U201B vs CZP2AFTTD301P |
CBW201209U221B | Ferrite Chip, 2A, | Fenghua (HK) Electronics Ltd | CBW201209U201B vs CBW201209U221B |
MFBW1V2012-181-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | CBW201209U201B vs MFBW1V2012-181-R |
CBW201209U221T | Ferrite Chip, 2A, | Fenghua (HK) Electronics Ltd | CBW201209U201B vs CBW201209U221T |