Part Details for 7445B by NXP Semiconductors
Overview of 7445B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for 7445B
7445B CAD Models
7445B Part Data Attributes:
|
7445B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
7445B
NXP Semiconductors
IC TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7445B
This table gives cross-reference parts and alternative options found for 7445B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7445B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7445B | IC TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | NXP Semiconductors | 7445B vs N7445B |
SN5445J | BCD-to-Decimal Decoders/Drivers 16-CDIP -55 to 125 | Texas Instruments | 7445B vs SN5445J |
SNJ5445J-00 | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | 7445B vs SNJ5445J-00 |
N7445F | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | Signetics | 7445B vs N7445F |
SN7445J | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | 7445B vs SN7445J |
JM38510/01004BEB | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | 7445B vs JM38510/01004BEB |
SN7445N-00 | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | 7445B vs SN7445N-00 |
SN7445J-00 | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | 7445B vs SN7445J-00 |
7445B | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16 | Signetics | 7445B vs 7445B |
7445F | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | Signetics | 7445B vs 7445F |