| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN7445NE4 | Texas Instruments | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16 | 7445B vs SN7445NE4 |
| 7445B | NXP Semiconductors | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16 | 7445B vs 7445B |
| SN7445N3 | Texas Instruments | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16 | 7445B vs SN7445N3 |
| DM7445N | National Semiconductor Corporation | Check for Price | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16 | 7445B vs DM7445N |
| DM7445N | Texas Instruments | Check for Price | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16 | 7445B vs DM7445N |
| JM38510/01004BEB | Texas Instruments | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | 7445B vs JM38510/01004BEB |
| N7445F | Philips Semiconductors | Check for Price | Decoder/Driver, TTL, CDIP16 | 7445B vs N7445F |
| 7445F | Philips Semiconductors | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | 7445B vs 7445F |
| 7445B | Philips Semiconductors | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16 | 7445B vs 7445B |
| M38510/01004BEA | Texas Instruments | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | 7445B vs M38510/01004BEA |
Part Details for 7445B by Signetics
Results Overview of 7445B by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7445B Information
7445B by Signetics is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 7445B by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7445B Part Data Attributes
|
|
7445B
Signetics
Buy Now
Datasheet
|
Compare Parts:
7445B
Signetics
Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDIP-T16 | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Decimal Decoder/Driver | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 70 Ma | |
| Propagation Delay (tpd) | 50 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for 7445B
This table gives cross-reference parts and alternative options found for 7445B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7445B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.