Part Details for 74500-12023 by Avdel
Overview of 74500-12023 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74500-000LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 5V, 8.5mm s/o, non-Eject | |
SE1012023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 120 signal pins, Vertical |
Price & Stock for 74500-12023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD74500-12023
|
DB Roberts | REAR END PLATE 74500-MODULE | 0 |
|
RFQ |