-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 RCPT SP/AP SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0887
|
Newark | 25 Rcpt Sp/Ap Scrlk |Amp Te Connectivity 745078-3 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6800 | Buy Now |
DISTI #
A23260-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 630 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6749 | Buy Now |
DISTI #
745078-3
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 745078-3) RoHS: Not Compliant Min Qty: 630 Package Multiple: 630 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$9.1704 / $11.0355 | Buy Now |
DISTI #
571-7450783
|
Mouser Electronics | D-Sub Standard Connectors HD-20 25P SOCKET 630 RoHS: Not Compliant | 0 |
|
$10.5500 | Order Now |
DISTI #
AMP745078-3
|
Heilind Electronics | 25 RCPT SP/AP SCRLK | Americas - 0 in Stock |
|
$11.4287 / $11.5993 | Buy Now |
|
Onlinecomponents.com | 25 RCPT SP/AP SCRLK | Alternative Product Available |
|
$9.6400 / $26.3400 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 80 |
|
$9.4950 / $15.8250 | Buy Now |
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 317 |
|
$8.1760 / $11.4975 | Buy Now |
DISTI #
AMP745078-3
|
Interstate Connecting Components | 25 RCPT SP/AP SCRLK | 0 |
|
$11.4287 / $11.5993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745078-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745078-3
TE Connectivity
25 RCPT SP/AP SCRLK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.42 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.095 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |