Part Details for 745112-2 by TE Connectivity
Overview of 745112-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 745112-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 09 RCPT RA/MS STD | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 246 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 3 |
|
$12.3600 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 196 |
|
$13.2960 / $18.6975 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$22.2422 | Buy Now |
Part Details for 745112-2
745112-2 CAD Models
745112-2 Part Data Attributes:
|
745112-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745112-2
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,PLUG,9 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 745112-2
This table gives cross-reference parts and alternative options found for 745112-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745112-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745438-3 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 745112-2 vs 745438-3 |
747852-4 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 745112-2 vs 747852-4 |
747020-1 | CONNECTOR,D-SHELL,PCB MNT,PLUG,9 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 745112-2 vs 747020-1 |
5747418-4 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 745112-2 vs 5747418-4 |
745438-1 | CONNECTOR,D-SHELL,PCB MNT,PLUG,9 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 745112-2 vs 745438-1 |
745438-1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 745112-2 vs 745438-1 |
748955-3 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 745112-2 vs 748955-3 |
745112-2 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 745112-2 vs 745112-2 |
745438-3 | CONNECTOR,D-SHELL,PCB MNT,PLUG,9 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 745112-2 vs 745438-3 |
745438-4 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 745112-2 vs 745438-4 |