Part Details for 745135-2 by TE Connectivity
Overview of 745135-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745135-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing PL 37 POS Crimp ST | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 1 |
|
$4.5000 | Buy Now |
|
Quest Components | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 60 |
|
$12.9500 / $15.7500 | Buy Now |
Part Details for 745135-2
745135-2 CAD Models
745135-2 Part Data Attributes:
|
745135-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745135-2
TE Connectivity
37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 4/C | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |