-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 APFL RCPT RA 318 (SL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2979
|
Newark | 09 Apfl Rcpt Ra 318 (Sl) Rohs Compliant: No |Amp Te Connectivity 745395-2 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
A23339-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 650 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2122 | Buy Now |
DISTI #
745395-2
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray - Trays (Alt: 745395-2) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 15 Weeks, 5 Days Container: Tray | 0 |
|
$3.8541 / $4.6380 | Buy Now |
DISTI #
571-7453952
|
Mouser Electronics | D-Sub Standard Connectors HD-20 9P SOCKET RoHS: Compliant | 22 |
|
$4.7300 / $7.9100 | Buy Now |
DISTI #
73777101
|
RS | 09 APFL RCPT RA 318 (SL), PCB D-Sub Connectors | TE Connectivity 745395-2 Min Qty: 650 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5200 / $5.6500 | RFQ |
DISTI #
AMP745395-2
|
Heilind Electronics | 09 APFL RCPT RA 318 (SL) | Americas - 0 in Stock |
|
$3.8999 / $4.8750 | Buy Now |
|
Onlinecomponents.com | 09 APFL RCPT RA 318 (SL) | Alternative Product Available |
|
$4.0500 / $8.4700 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 79 |
|
$3.8024 / $8.7747 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 9 |
|
$4.3874 / $8.7747 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 35 |
|
$5.8498 / $8.7747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745395-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745395-2
TE Connectivity
09 APFL RCPT RA 318 (SL)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.452 inch | |
Body Depth | 0.497 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |