-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 PLUG SP/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4335
|
Newark | D-Sub Standard Connectors Hd-20 37P Plug 189 |Amp Te Connectivity 745413-1 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$50.7100 / $55.3600 | Buy Now |
DISTI #
90F4732
|
Newark | D Sub Connector, Standard, 37Pos, Plug, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body, Contact Material:Brass Rohs Compliant: No |Amp Te Connectivity 745413-1 Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9900 / $28.8600 | Buy Now |
DISTI #
2266-745413-1-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 7 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$58.2900 | Buy Now |
DISTI #
A23145-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 7 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.5868 | Buy Now |
DISTI #
745413-1
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port - Rail/Tube (Alt: 745413-1) RoHS: Not Compliant Min Qty: 189 Package Multiple: 7 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$25.7961 / $31.0427 | Buy Now |
DISTI #
571-7454131
|
Mouser Electronics | D-Sub Standard Connectors HD-20 37P PLUG 189 RoHS: Not Compliant | 12 |
|
$29.5800 / $54.1900 | Buy Now |
DISTI #
AMP745413-1
|
Heilind Electronics | 37 PLUG SP/MS STD | Americas - 0 in Stock |
|
$32.1487 / $32.6286 | Buy Now |
|
Onlinecomponents.com | 37 PLUG SP/MS STD |
12 Partner Stock |
|
$28.6300 / $36.8300 | Buy Now |
DISTI #
19694277
|
Verical | Conn D-Sub PIN 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Tube Min Qty: 7 Package Multiple: 7 | Americas - 7 |
|
$54.6600 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 37 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 9 |
|
$28.8405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745413-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745413-1
TE Connectivity
37 PLUG SP/MS STD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.459 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |