Part Details for 745964-1 by TE Connectivity
Overview of 745964-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 745964-1
745964-1 CAD Models
745964-1 Part Data Attributes
|
745964-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745964-1
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.79 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | HEX HEAD | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 745964-1
This table gives cross-reference parts and alternative options found for 745964-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745964-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMRHT37RB05BG | CONNECTOR,D-SHELL,PCB MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 745964-1 vs DMRHT37RB05BG |
DMRHT37RA07BG | CONNECTOR,D-SHELL,PCB MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 745964-1 vs DMRHT37RA07BG |
DMRHT37RA05BG | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Eaton Corporation | 745964-1 vs DMRHT37RA05BG |
617-U-037-S-BF-1-20 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Corporation | 745964-1 vs 617-U-037-S-BF-1-20 |
617-U037-S-BF-2-20 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Corporation | 745964-1 vs 617-U037-S-BF-2-20 |
DMRHT37RB05BG | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Eaton Corporation | 745964-1 vs DMRHT37RB05BG |