Part Details for 746294-2 by TE Connectivity
Overview of 746294-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 746294-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 534 |
|
$2.8011 / $6.8320 | Buy Now |
|
Quest Components | 746294-2 | 28 |
|
$4.1250 / $8.2500 | Buy Now |
|
Quest Components | 746294-2 | 427 |
|
$3.9650 / $9.1500 | Buy Now |
Part Details for 746294-2
746294-2 CAD Models
746294-2 Part Data Attributes
|
746294-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
746294-2
TE Connectivity
CONNECTOR, 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-LATCH | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 746294-2
This table gives cross-reference parts and alternative options found for 746294-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746294-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76282-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 746294-2 vs 76282-307 |
71979-3607 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 746294-2 vs 71979-3607 |
M55302/58LD14H | Board Connector, 14 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | IEH Corp | 746294-2 vs M55302/58LD14H |
M55302/64-D14F | Board Connector, 14 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Incon Inc | 746294-2 vs M55302/64-D14F |
M55302/64LF14Y | Board Connector, 14 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | 746294-2 vs M55302/64LF14Y |
M55302/58-E14Y | Board Connector, 14 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | 746294-2 vs M55302/58-E14Y |
176136-8 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 746294-2 vs 176136-8 |
71979-1007 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 746294-2 vs 71979-1007 |
87340-1458 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 746294-2 vs 87340-1458 |
FDR-63-01-14-01-000 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 746294-2 vs FDR-63-01-14-01-000 |