Part Details for 747051-3 by TE Connectivity
Overview of 747051-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 747051-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Cable Connectors RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$4.0880 / $8.1760 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, RECEPTACLE | 10 |
|
$5.4750 / $10.9500 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, RECEPTACLE | 16 |
|
$5.6800 / $8.5200 | Buy Now |
Part Details for 747051-3
747051-3 CAD Models
747051-3 Part Data Attributes
|
747051-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747051-3
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,PLUG,15 CONTACTS,SKT,0.109 PITCH,#4-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.32 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |