Part Details for 747052-1 by TE Connectivity
Overview of 747052-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 747052-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Cable Connectors | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$3.5840 / $7.1680 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.109 Pitch | 33 |
|
$6.4480 / $14.8800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.109 Pitch | 25 |
|
$4.2900 / $8.5800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.109 Pitch | 4 |
|
$4.2900 / $8.5800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.109 Pitch | 1 |
|
$5.7200 / $8.5800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.109 Pitch | 19 |
|
$4.8000 / $9.6000 | Buy Now |
Part Details for 747052-1
747052-1 CAD Models
747052-1 Part Data Attributes:
|
747052-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747052-1
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,#4-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.496 inch | |
Body Depth | 0.323 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN/TIN LEAD | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .2224 N |