-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 RCPT SP/MS CNUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4885
|
Newark | D Sub Connector, Standard, 9Pos, Rcpt, Body Material:Steel, Connector Type:D Sub, Contact Plating:Gold, Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 747190-4 RoHS: Not Compliant Min Qty: 459 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3500 / $15.0000 | Buy Now |
DISTI #
A23165-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 459 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.2499 | Buy Now |
DISTI #
747190-4
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Rail/Tube (Alt: 747190-4) RoHS: Not Compliant Min Qty: 459 Package Multiple: 459 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$12.9189 / $15.5464 | Buy Now |
DISTI #
571-7471904
|
Mouser Electronics | D-Sub Standard Connectors HD-20 9P SOCKET RoHS: Not Compliant | 0 |
|
$15.3700 | Order Now |
DISTI #
AMP747190-4
|
Heilind Electronics | 09 RCPT SP/MS CNUT | Americas - 0 in Stock |
|
$16.1003 | Buy Now |
|
Onlinecomponents.com | 09 RCPT SP/MS CNUT | Alternative Product Available |
|
$13.9900 / $39.3300 | Buy Now |
DISTI #
AMP747190-4
|
Interstate Connecting Components | 09 RCPT SP/MS CNUT | 0 |
|
$16.1003 | Buy Now |
DISTI #
747190-4
|
Avnet Abacus | (Alt: 747190-4) RoHS: Not Compliant Min Qty: 459 Package Multiple: 17 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 09 RCPT SP/MS CNUT | Alternative Product Available |
|
$13.9900 / $39.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747190-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747190-4
TE Connectivity
09 RCPT SP/MS CNUT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.448 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 747190-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747190-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747190-1 | 09 RCPT SP/MS CNUT | TE Connectivity | 747190-4 vs 747190-1 |