-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 RCPT RA/MS STD (SL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4852
|
Newark | D Sub Connector, Standard, 50 Position, Receptacle, No. Of Contacts:50Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dd, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: No |Amp Te Connectivity 747193-1 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6400 / $30.5700 | Buy Now |
DISTI #
42AJ6663
|
Newark | 50 Rcpt Ra/Ms Std (Sl) |Amp Te Connectivity 747193-1 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2800 / $36.9000 | Buy Now |
DISTI #
747193-1
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 747193-1) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$27.3202 / $32.8769 | Buy Now |
DISTI #
571-7471931
|
Mouser Electronics | D-Sub Standard Connectors RECP FULL MTL SHL 50 female screwlocks RoHS: Not Compliant | 0 |
|
$33.9000 | Order Now |
DISTI #
73777131
|
RS | 50 RCPT RA/MS STD (SL), PCB D-Sub Connectors | TE Connectivity 747193-1 Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5200 | RFQ |
DISTI #
AMP747193-1
|
Heilind Electronics | 50 RCPT RA/MS STD (SL) | Americas - 0 in Stock |
|
$34.0481 / $34.5563 | Buy Now |
|
Onlinecomponents.com | 50 RCPT RA/MS STD (SL) | Alternative Product Available |
|
$28.7400 / $78.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 111 |
|
$12.1836 / $13.2000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 88 |
|
$13.2000 / $14.3000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 54 |
|
$36.0000 / $45.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747193-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747193-1
TE Connectivity
50 RCPT RA/MS STD (SL)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.91 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |