-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 RCPT SP/FMS INSRT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4843
|
Newark | D Sub Connector, Standard, 37 Position, Receptacle, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: No |Amp Te Connectivity 747301-7 Min Qty: 441 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4600 | Buy Now |
DISTI #
A23215-ND
|
DigiKey | CONN D-SUB RCPT 37POS VERT SLDR Min Qty: 441 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4167 | Buy Now |
DISTI #
747301-7
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port - Rail/Tube (Alt: 747301-7) RoHS: Not Compliant Min Qty: 441 Package Multiple: 441 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$17.9347 / $21.5824 | Buy Now |
DISTI #
571-7473017
|
Mouser Electronics | D-Sub Standard Connectors HD-20 37P SOCKET RoHS: Not Compliant | 0 |
|
$20.4100 | Order Now |
DISTI #
AMP747301-7
|
Heilind Electronics | 37 RCPT SP/FMS INSRT | Americas - 0 in Stock |
|
$22.3514 | Buy Now |
|
Onlinecomponents.com | 37 RCPT SP/FMS INSRT |
105 In Stock |
|
$21.4700 / $25.6200 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 37 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 47 |
|
$17.2969 / $17.9888 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 37 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 2 |
|
$4.5000 / $6.7500 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 37 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 5 |
|
$10.5644 / $14.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747301-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747301-7
TE Connectivity
37 RCPT SP/FMS INSRT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |