-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 HDE PMOLD RCPT, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8820
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:De, Product Range:Amplimite Hde-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 747516-7 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $7.9900 | Buy Now |
DISTI #
A31541-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
94 In Stock |
|
$5.8024 / $6.8900 | Buy Now |
DISTI #
747516-7
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.76mm IDT ST Cable Mount 9 Terminal 1 Port Bulk - Bulk (Alt: 747516-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1302 / $8.5803 | Buy Now |
DISTI #
571-747516-7
|
Mouser Electronics | D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT RoHS: Compliant | 40 |
|
$5.8000 / $8.1800 | Buy Now |
DISTI #
73777138
|
RS | 09 HDE PMOLD RCPT, LEAD FREE, IDC D-Sub Connectors | TE Connectivity 747516-7 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5700 / $10.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$7.1100 | Buy Now |
DISTI #
AMP747516-7
|
Heilind Electronics | 09 HDE PMOLD RCPT LEAD FREE | Americas - 0 in Stock |
|
$6.9375 / $9.1554 | Buy Now |
|
Onlinecomponents.com | 09 HDE PMOLD RCPT, LEAD FREE RoHS: Compliant |
94 In Stock |
|
$5.5800 / $7.1000 | Buy Now |
DISTI #
54491357
|
Verical | Conn D-Sub SKT 9 POS 1.38mm IDT ST Cable Mount 9 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2115 | Americas - 90 |
|
$7.3580 / $9.2300 | Buy Now |
DISTI #
747516-7
|
TTI | D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$4.2900 / $7.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747516-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747516-7
TE Connectivity
09 HDE PMOLD RCPT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.455 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 1.38 mm | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |