-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,RCPT,37P,HDE,SHLD HDWRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4355
|
Newark | D-Sub Standard Conn Kit Rcpt 37P Hde Shld Hdwre |Amp Te Connectivity 747564-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3400 / $25.7900 | Buy Now |
DISTI #
A31545-ND
|
DigiKey | CONN D-SUB RCPT 37POS IDC Min Qty: 300 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4003 | Buy Now |
DISTI #
747564-9
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port Bulk - Bulk (Alt: 747564-9) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
$15.2850 / $18.3938 | Buy Now |
DISTI #
571-747564-9
|
Mouser Electronics | D-Sub Standard Connectors KIT RCPT 37P HDE SHLD HDWRE RoHS: Compliant | 0 |
|
$30.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$15.2400 | Buy Now |
DISTI #
AMP747564-9
|
Heilind Electronics | KIT,RCPT,37P,HDE,SHLD HDWRE | Americas - 0 in Stock |
|
$19.0491 / $19.3335 | Buy Now |
|
Onlinecomponents.com | KIT,RCPT,37P,HDE,SHLD HDWRE RoHS: Compliant |
638 Partner Stock |
|
$18.6800 / $27.9200 | Buy Now |
DISTI #
7475649-TEC
|
TME | 747564-9 Min Qty: 3 | 638 |
|
$12.3028 / $19.2010 | Buy Now |
DISTI #
AMP747564-9
|
Interstate Connecting Components | KIT,RCPT,37P,HDE,SHLD HDWRE | 0 |
|
$19.0491 / $19.3335 | Buy Now |
DISTI #
747564-9
|
Avnet Abacus | (Alt: 747564-9) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747564-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747564-9
TE Connectivity
KIT,RCPT,37P,HDE,SHLD HDWRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.562 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 1.38 mm | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 747564-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747564-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747564-5 | CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,HOLE .112-.124 | TE Connectivity | 747564-9 vs 747564-5 |