747836-6
TE Connectivity
Description: 09 MSFL RCPT RA 590 (SL,FM,BL)

Overview of 747836-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 747836-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42AJ6664
Newark D-Sub Standard Connectors Hd-20 9P Socket |Amp Te Connectivity 747836-6 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.4800
$4.4800 Buy Now
DISTI # 96AC7044
Newark 747836-6 Rohs Compliant: No |Amp Te Connectivity 747836-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.1800
  • 10 $3.1400
  • 30 $3.0900
  • 50 $3.0500
  • 100 $3.0000
$3.0000 / $3.1800 Buy Now
DISTI # 34B1663
Newark 09 Msfl Rcpt Ra 590 (Sl, fm, bl) Rohs Compliant: No |Amp Te Connectivity 747836-6 RoHS: Not Compliant Min Qty: 595 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.2200
  • 1,000 $3.7600
  • 2,500 $3.5400
$3.5400 / $4.2200 Buy Now
DISTI # A23352-ND
DigiKey CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 595 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 595 $4.3393
$4.3393 Buy Now
DISTI # 747836-6
Avnet Americas Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Rail/Tube (Alt: 747836-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube 422
  • 1 $3.1790
  • 10 $3.1344
  • 30 $3.0899
  • 50 $3.0453
  • 100 $3.0007
$3.0007 / $3.1790 Buy Now
DISTI # 571-7478366
Mouser Electronics D-Sub Standard Connectors HD-20 9P SOCKET RoHS: Not Compliant 0
  • 595 $3.9000
$3.9000 Order Now
DISTI # 73777142
RS 09 MSFL RCPT RA 590 (SL, FM, BL), PCB D-Sub Connectors | TE Connectivity 747836-6 Min Qty: 595 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 595 $4.8400
  • 2,975 $4.4500
  • 5,950 $3.8700
  • 11,900 $3.3800
$3.3800 / $4.8400 RFQ
Future Electronics HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Not Compliant pbFree: No Min Qty: 595 Package Multiple: 17 Lead time: 8 Weeks Container: Tube 0
Tube
  • 17 $4.3400
  • 51 $4.2100
  • 85 $4.1600
  • 340 $4.0000
  • 510 $3.9000
$3.9000 / $4.3400 Buy Now
DISTI # AMP747836-6
Heilind Electronics 09 MSFL RCPT RA 590 (SL,FM,BL) Americas - 0 in Stock
  • 595 $4.0330
  • 1,853 $3.2264
$3.2264 / $4.0330 Buy Now
Onlinecomponents.com 09 MSFL RCPT RA 590 (SL,FM,BL) 25 In Stock
  • 1 $8.2500
  • 5 $7.5000
  • 25 $5.2900
  • 50 $5.2100
  • 100 $4.8900
  • 149 $4.7600
  • 298 $4.6100
  • 447 $4.5400
$4.5400 / $8.2500 Buy Now
Bristol Electronics   31
RFQ
Quest Components Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal 67
  • 1 $5.2200
  • 7 $3.8280
  • 21 $3.4800
$3.4800 / $5.2200 Buy Now
Quest Components Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal 63
  • 1 $13.5300
  • 9 $9.0200
  • 29 $8.3435
$8.3435 / $13.5300 Buy Now
Quest Components Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal 38
  • 1 $5.2200
  • 7 $3.8280
  • 21 $3.4800
$3.4800 / $5.2200 Buy Now
Quest Components Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal 4
  • 1 $5.2200
  • 3 $3.4800
$3.4800 / $5.2200 Buy Now
DISTI # 7478366-TEC
TME D-Sub Min Qty: 17 23
  • 17 $4.2610
  • 102 $4.2610
$4.2610 Buy Now
DISTI # AMP747836-6
Interstate Connecting Components 09 MSFL RCPT RA 590 (SL,FM,BL) 0
  • 595 $4.0330
  • 1,853 $3.2264
$3.2264 / $4.0330 Buy Now
DISTI # 747836-6
Avnet Abacus Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port (Alt: 747836-6) RoHS: Not Compliant Min Qty: 595 Package Multiple: 595 Lead time: 35 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757102792352
Chip1Stop Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Tube RoHS: Not Compliant 23
  • 595 $4.9600
$4.9600 Buy Now
Master Electronics 09 MSFL RCPT RA 590 (SL,FM,BL) 25 In Stock
  • 1 $8.2500
  • 5 $7.5000
  • 25 $5.2900
  • 50 $5.2100
  • 100 $4.8900
  • 149 $4.7600
  • 298 $4.6100
  • 447 $4.5400
$4.5400 / $8.2500 Buy Now

CAD Models for 747836-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 747836-6 by TE Connectivity

747836-6
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPLIMITE
Board Mounting Option
BOARD LOCK
Body Breadth
0.494 inch
Body Depth
0.732 inch
Body Length
1.213 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
6A
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
SCREWLOCKS
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
6 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
ZINC ALLOY
Shell Size
1/E
Terminal Length
0.125 inch
Terminal Pitch
2.74 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Withdrawl Force-Min
2.224 N
Want to compare parts?
  1. 747836-6
    TE Connectivity
    09 MSFL RCPT RA 590 (SL,FM,BL)
    VS

Alternate Parts for 747836-6

This table gives cross-reference parts and alternative options found for 747836-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747836-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
747836-4 09 MSFL RCPT RA 590 (IN,FM,BL) TE Connectivity 747836-6 vs 747836-4
Part Number Description Manufacturer Compare
745988-6 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE's AMP 747836-6 vs 745988-6
788797-2 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE's AMP 747836-6 vs 788797-2

Related Parts for 747836-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 747836-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 747836-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 747836-6 would you like to use for your alert(s)?
  • Please alert me when 747836-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 747836-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 747836-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 747836-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 747836-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 747836-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: