-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 MSFL PLUG RA 318 (IN,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4359
|
Newark | D-Sub Standard Connectors Plug Frnt Mtl Shl 15 |Amp Te Connectivity 747841-4 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 394 |
|
$4.0800 | Buy Now |
DISTI #
90F3697
|
Newark | D Sub Connector, Standard, 15Pos, Plug, Body Material:Steel, Connector Type:D Sub, Contact Plating:Gold, Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 747841-4 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $3.9800 | Buy Now |
DISTI #
A23281-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
291 In Stock |
|
$3.7537 / $5.7600 | Buy Now |
DISTI #
747841-4
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder - Trays (Alt: 747841-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Tray | 265 |
|
$2.9065 / $3.0792 | Buy Now |
DISTI #
571-7478414
|
Mouser Electronics | D-Sub Standard Connectors PLUG FRNT MTL SHL 15 RoHS: Not Compliant | 388 |
|
$3.7000 / $6.3300 | Buy Now |
DISTI #
73777143
|
RS | 15 MSFL PLUG RA 318 (IN, FM, BL), PCB D-Sub Connectors | TE Connectivity 747841-4 Min Qty: 520 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2400 | RFQ |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
AMP747841-4
|
Heilind Electronics | 15 MSFL PLUG RA 318 (INFMBL) | Americas - 0 in Stock |
|
$3.1251 / $3.9065 | Buy Now |
|
Onlinecomponents.com | 15 MSFL PLUG RA 318 (IN,FM,BL) |
395 In Stock |
|
$3.6400 / $5.9400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747841-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747841-4
TE Connectivity
15 MSFL PLUG RA 318 (IN,FM,BL)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.498 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 747841-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747841-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15347 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | SPC Multicomp | 747841-4 vs SPC15347 |
SPC15402 | D Type Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Plug | SPC Multicomp | 747841-4 vs SPC15402 |
D15P33E4GV00 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | 747841-4 vs D15P33E4GV00 |
747841-5 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 747841-4 vs 747841-5 |
5504F1-15P-02-03-F1 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | SPC Multicomp | 747841-4 vs 5504F1-15P-02-03-F1 |