Part Details for 747943-5 by TE Connectivity
Overview of 747943-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 747943-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2695
|
Newark | 09 Hde Shldg Encl Rcpt Bulk |Amp Te Connectivity 747943-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$18.4900 / $24.6600 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Loose |
177 In Stock |
|
$10.2000 / $49.3000 | Buy Now |
DISTI #
51521388
|
Verical | Conn D-Sub SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Loose Min Qty: 2 Package Multiple: 2 Date Code: 1311 | Americas - 166 |
|
$14.6926 / $62.4051 | Buy Now |
DISTI #
16332328
|
Verical | Conn D-Sub SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Loose Min Qty: 8 Package Multiple: 1 | Americas - 11 |
|
$8.6900 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Pin, IDC Terminal | 187 |
|
$8.7716 / $15.2550 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Pin, IDC Terminal | 1496 |
|
$8.0089 / $15.2550 | Buy Now |
DISTI #
TE Connectivity 747943-5
|
PEI Genesis | D Type Connector, 9 Contact( | 11 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Loose |
177 In Stock |
|
$10.2000 / $49.3000 | Buy Now |
Part Details for 747943-5
747943-5 CAD Models
747943-5 Part Data Attributes:
|
747943-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747943-5
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,PLUG,9 CONTACTS,PIN,IDC TERMINAL,#4-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | BULK PACKAGING & AMP LOGO | |
Body Breadth | 0.63 inch | |
Body Depth | 1.64 inch | |
Body Length | 1.355 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Diameter-Min | 0.19 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .2085 N |